Ansell 42-474 Grey Polyester Cotton Fibre Heat Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 272-8959
- Mfr. Part No.:
- 42-474-09
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€19.87
(exc. VAT)
€24.44
(inc. VAT)
- RS Stock No.:
- 272-8959
- Mfr. Part No.:
- 42-474-09
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Heat Resistant | |
| Glove Material | Polyester Cotton Fibre | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | 42-474 | |
| Additional EN Standards | EN ISO 21420:2020 | |
| EN407 Thermal | Yes | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Heat Resistant | ||
Glove Material Polyester Cotton Fibre | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Tear 4 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range 42-474 | ||
Additional EN Standards EN ISO 21420:2020 | ||
EN407 Thermal Yes | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Gloves - 42-474-09
This product is a pair of heat resistant gloves designed for various industrial applications. These gloves provide essential thermal protection, enabling users to handle hot objects confidently while ensuring flexibility and comfort. With a robust construction, they are suitable for people working in demanding environments, such as the automotive and manufacturing sectors, where safeguarding hands against heat and abrasions is crucial.
Features & Benefits
• Two-piece construction enhances finger flexibility and comfort
• Sweat-absorbent liner reduces perspiration during prolonged use
• Bonded nitrile coating offers resistance to snagging and cuts
• Excellent grip ensures safety in dry or oily conditions
• Compliant with EN407 standards for thermal protection
• Contains no asbestos, minimising health risks associated with use
• Sweat-absorbent liner reduces perspiration during prolonged use
• Bonded nitrile coating offers resistance to snagging and cuts
• Excellent grip ensures safety in dry or oily conditions
• Compliant with EN407 standards for thermal protection
• Contains no asbestos, minimising health risks associated with use
Applications
• Suitable for handling hot moulds during press injection
• Applicable in welding and fabrication tasks requiring thermal protection
• Often employed in environments where heat resistance is essential
• Can be used for indirect food processing
• Applicable in welding and fabrication tasks requiring thermal protection
• Often employed in environments where heat resistance is essential
• Can be used for indirect food processing
What are the temperature limits of these gloves?
These gloves can safely handle temperatures up to 250˚C, providing reliable protection when working with hot materials.
How do the gloves maintain comfort during extended wear?
The outseam-free design, combined with a sweat-absorbent nonwoven felt liner, helps to keep hands dry and comfortable, reducing fatigue during long tasks.
Are these gloves suitable for outdoor use in cold environments?
These gloves are not intended for use in cold conditions as they do not provide cold resistance. They are specialised for heat protection only.
What industries benefit from using these gloves?
These gloves are highly suitable for industries such as automotive, chemical processing, and food preparation, specifically where heat exposure is a regular element.
Related links
- Ansell ActivArmr 97-009 Black Kevlar Cut Resistant Work Gloves Nitrile Foam Coating
- Ansell RINGERS R840 Black Nylon Size 9, Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell ActivArmr 42-445 Grey Polyester Heat & Cold Resistant Gloves, Nitrile Coating
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Amber Nitrile Size 9, Nitrile Coating

