Ansell ActivArmr 42-445 Grey Polyester Heat & Cold Resistant Gloves, Nitrile Coating
- RS Stock No.:
- 273-8360
- Mfr. Part No.:
- 42445090
- Manufacturer:
- Ansell
Image representative of range
Subtotal (1 pair)*
€18.28
(exc. VAT)
€22.48
(inc. VAT)
- 24 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €18.28 |
*price indicative
- RS Stock No.:
- 273-8360
- Mfr. Part No.:
- 42445090
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Heat & Cold Resistant Gloves | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | ActivArmr 42-445 | |
| Safety Standard | CAT III | |
| Resistance Features | Oil Resistant, Puncture Resistant, Sweat Absorbent, Abrasion Resistant, Cut Resistant, Heat Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388:2016+A1:2018, Cat. III, EN 407 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Heat & Cold Resistant Gloves | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series ActivArmr 42-445 | ||
Safety Standard CAT III | ||
Resistance Features Oil Resistant, Puncture Resistant, Sweat Absorbent, Abrasion Resistant, Cut Resistant, Heat Resistant | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388:2016+A1:2018, Cat. III, EN 407 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 42445100
Features & Benefits
Applications
How do these gloves protect against heat?
What makes these gloves suitable for industrial use?
What maintenance is required for these gloves?
Related links
- Ansell ActivArmr 42-445 Grey Polyester Gloves Nitrile Coating
- Ansell ActivArmr 42-445 Grey Polyester Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Nitrile Size 6, Nitrile Foam Coating
- Ansell 42-474 Grey Polyester Cotton Fibre Heat Resistant Gloves Nitrile Coating
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
