Ansell 76-100 White Cotton General Handling Gloves, Size 9
- RS Stock No.:
- 272-8983
- Mfr. Part No.:
- 76100090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
In Stock
- 238 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.88 |
*price indicative
- RS Stock No.:
- 272-8983
- Mfr. Part No.:
- 76100090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | General Handling Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | White | |
| EN 388 Abrasion | 0 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | 76-100 | |
| Safety Standard | EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type General Handling Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour White | ||
EN 388 Abrasion 0 | ||
EN 388 Tear 2 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series 76-100 | ||
Safety Standard EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Related links
- Ansell 76-100 White Cotton Gloves, Size 7
- Ansell HyFlex 11-800 Grey Size 9, Nitrile Foam Coating
- Ansell 16-650 Green Latex General Handling Gloves Latex Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Rostaing DURANIT-ONE Black Polyamide General Handling Gloves Nitrile Coating
- Delta Plus VECUTD04 Black Nitrile General Handling Gloves Nitrile Coating
- uvex 60024 Black Elastane Size 9, NBR Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
