Ansell AlphaTec 87-137 Beige Latex Work Gloves, Size 8.5, Latex Coating
- RS Stock No.:
- 272-8992
- Mfr. Part No.:
- 87137085BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
Last RS stock
- 77 left, ready to ship from another location
- Final 144 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.82 |
*price indicative
- RS Stock No.:
- 272-8992
- Mfr. Part No.:
- 87137085BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8.5 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Lining Material | Unlined | |
| Colour | Beige | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Safety Standard | EN 421, EN ISO 21420:2020 | |
| Series | AlphaTec 87-137 | |
| Resistance Features | Food Industry | |
| Standards/Approvals | EN374, EN421, EN ISO 21420:2020 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8.5 | ||
Product Type Work Gloves | ||
Material Latex | ||
Lining Material Unlined | ||
Colour Beige | ||
EN 388 Abrasion No | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Latex | ||
Safety Standard EN 421, EN ISO 21420:2020 | ||
Series AlphaTec 87-137 | ||
Resistance Features Food Industry | ||
Standards/Approvals EN374, EN421, EN ISO 21420:2020 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 87137085BP
This is a pair of work gloves designed for various industries, particularly focusing on the food industry. Constructed from natural latex rubber, these gloves offer outstanding dexterity and tactile sensitivity, making them ideal for food handling applications. Their lightweight nature ensures comfort while working, allowing for precise movements without compromising safety.
Features & Benefits
• Unlined design enhances flexibility and comfort for users
• Beaded cuffs provide convenience for donning and doffing
• Suitable for food handling, ensuring compliance with safety standards
• Diamond-patterned grip on palms improves hold in wet or dry conditions
• Made from latex, offering resistance to certain food chemicals
• High-quality construction guarantees durability and extended use
Applications
• Often employed in fruit and vegetable processing
• Suitable for food processing and meat packing tasks
• Can be used for maintenance inspections in food environments
• Applicable in laboratory maintenance and clean-up activities
• Frequently utilised in chemical handling within the food industry
What type of materials are the gloves made from and how do they affect usability?
The gloves are crafted from thin natural latex, which provides reliable flexibility and comfort. This material allows users to perform intricate tasks while maintaining a secure grip, making them ideal for various applications where precision is essential.
How do these gloves ensure safety during food handling?
These gloves comply with relevant food safety regulations, ensuring they are suitable for direct contact with food products. Their latex composition provides a barrier against contaminants, which is crucial in maintaining hygiene standards in food processing environments.
What makes these gloves suitable for chemical handling in food industries?
The gloves are EN374 compliant, offering protection against certain chemicals that may be encountered in food processing. This feature is essential for workers who frequently deal with cleaning agents or food additives that require safe handling practices.
Can these gloves be used for any other applications beyond food handling?
Yes, in addition to food handling, these gloves are applicable in janitorial, sanitation, and laboratory maintenance tasks, providing versatile protection in a variety of settings. Their grip and flexibility make them suitable for multiple uses across different industries.
Related links
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-104 Black Latex Work Gloves Latex Coating
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex, Latex Coating
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
