Ansell 87-063 Yellow Latex Work Gloves, Size 8.5, Latex Coating

Subtotal (1 pair)*

€3.96

(exc. VAT)

€4.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.96

*price indicative

RS Stock No.:
248-6316
Mfr. Part No.:
87063085BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8.5

Material

Latex

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Resistance Features

Chemical Resistant

Number of Gloves

2

Series

87-063

Safety Standard

EN 388, EN ISO 374

Coating

Latex

EN 374 Chemical

Yes

Standards/Approvals

Food approved

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

The Ansell flocked natural rubber glove provides mechanical & chemical resistance. It has raised picot pattern on palms and fingers for excellent wet and dry grip.

Beaded cuff

Food approved

Excellent wet and dry grip

100% cotton flock lining

Flexible & very comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy