ATG MaxiCut Ultra Blue Elastane, Polyester, UHMWPE, Tungsten, Nylon Work Glove, Size 6, Small 240mm, Nitrile Foam
- RS Stock No.:
- 273-0737
- Mfr. Part No.:
- 44-3745-06
- Manufacturer:
- ATG
Subtotal (1 pair)*
€14.58
(exc. VAT)
€17.93
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.58 |
*price indicative
- RS Stock No.:
- 273-0737
- Mfr. Part No.:
- 44-3745-06
- Manufacturer:
- ATG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 6, Small | |
| Product Type | Work Glove | |
| Material | Elastane, Polyester, UHMWPE, Tungsten, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| Overall Length | 240mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 4 | |
| Resistance Features | Cut Resistant | |
| Series | MaxiCut Ultra | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105 (2016), EN 388:2016 + A1:2018 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 6, Small | ||
Product Type Work Glove | ||
Material Elastane, Polyester, UHMWPE, Tungsten, Nylon | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
Overall Length 240mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 4 | ||
Resistance Features Cut Resistant | ||
Series MaxiCut Ultra | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105 (2016), EN 388:2016 + A1:2018 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiCut Ultra Blue Nylon Spandex UHMWPE Work Glove 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue UHMWPE Tungsten Spandex Work Glove 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue UHMWPE Spandex Polyester Work Glove 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon UHMWPE Spandex Work Gloves 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Polyester UHMWPE Spandex Work Gloves 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue UHMWPE Polyester Tungsten Work Gloves 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Polyester Tungsten Nylon Work Gloves 240mm, Nitrile Foam Coating
- ATG MaxiCut Ultra Black Stainless Steel Nylon Nitrile Foam Coating
