ATG MaxiCut Ultra Blue Nylon, Tungsten, Spandex, Polyester, UHMWPE Work Glove 240mm, Nitrile Foam Coating

Subtotal (1 pair)*

€14.58

(exc. VAT)

€17.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€14.58

*price indicative

RS Stock No.:
273-0738
Mfr. Part No.:
44-3745-12
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Glove

Material

Nylon, Tungsten, Spandex, Polyester, UHMWPE

Colour

Blue

EN 388 Abrasion

4

Overall Length

240mm

EN 388 Tear

4

EN 388 Puncture

2

Coating

Nitrile Foam

Series

MaxiCut Ultra

Resistance Features

Cut Resistant

Number of Gloves

1

EN 374 Chemical

No

Standards/Approvals

EN 388:2016 + A1:2018, ANSI/ISEA 105 (2016)

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy