Showa Skytec Aria Black, Grey Nylon, Spandex Abrasion Resistant, Extra Grip Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 273-1471
- Mfr. Part No.:
- SKY49-09
- Manufacturer:
- Showa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-1471
- Mfr. Part No.:
- SKY49-09
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Extra Grip | |
| Glove Material | Nylon, Spandex | |
| Main Colour of Glove | Black, Grey | |
| Glove Coating | Nitrile Foam | |
| Range | Skytec Aria | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Extra Grip | ||
Glove Material Nylon, Spandex | ||
Main Colour of Glove Black, Grey | ||
Glove Coating Nitrile Foam | ||
Range Skytec Aria | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Showa Aria gloves have excellent resistance to abrasion with an outstanding durability and grip. They also have patented nitrile foam palm coating which enhances protection.
•Superior comfort and dexterity
•Anatomically engineered for maximum fit
•Excellent grip in both wet and dry environments
•Touchscreen capabilities to allow usage with screen devices
•Anatomically engineered for maximum fit
•Excellent grip in both wet and dry environments
•Touchscreen capabilities to allow usage with screen devices
Related links
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves L, Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves M, Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
