Tornado General Handling Gloves
- RS Stock No.:
- 273-1644
- Mfr. Part No.:
- CON1A-11
- Manufacturer:
- Tornado
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1644
- Mfr. Part No.:
- CON1A-11
- Manufacturer:
- Tornado
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | General Handling Gloves | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type General Handling Gloves | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tornado General Handling Gloves
- Traffi TG3010 Black HPPE Size 11, Polyurethane Coating
- Delta Plus VENICUT DX1 Grey Polyurethane General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi TG1010 Black Size 11, Polyurethane Coating
- NITRAS SAFETY 6225 Black Grey 100% Polyamide Knitting with Polyurethane Coated
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
- uvex 60024 Black Elastane Size 11, NBR Coating
