Tornado General Handling Gloves
- RS Stock No.:
- 273-1639
- Mfr. Part No.:
- CON1A-06
- Manufacturer:
- Tornado
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-1639
- Mfr. Part No.:
- CON1A-06
- Manufacturer:
- Tornado
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | General Handling Gloves | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type General Handling Gloves | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tornado General Handling Gloves
- L & M Young General Handling Gloves
- NITRAS SAFETY 6225 Black Grey 100% Polyamide Knitting with Polyurethane Coated
- NITRAS SAFETY 6225 Black Red 100% Polyamide Knitting with Polyurethane Coated
- NITRAS SAFETY 6225 Black Purple 100% Polyamide Knitting with Polyurethane Coated
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Unigloves Nitrex 285RP Black Size 6, Nitrile Coating
- Ansell 76-100 White Cotton General Handling Gloves, Size 9
