Liscombe Leather Work Gloves, Size 8
- RS Stock No.:
- 273-5492
- Mfr. Part No.:
- E-421-423-08
- Manufacturer:
- Liscombe
Subtotal (1 pair)*
€9.33
(exc. VAT)
€11.48
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.33 |
*price indicative
- RS Stock No.:
- 273-5492
- Mfr. Part No.:
- E-421-423-08
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather | |
| Number of Gloves | 1 | |
| Resistance Features | Safety | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather | ||
Number of Gloves 1 | ||
Resistance Features Safety | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Liscombe 421 Grey Leather Work Gloves, Size 8
- Liscombe 421 Grey Leather Work Gloves, Size 9
- Liscombe Leather Work Gloves
- Liscombe Brown, Red Leather Work Gloves
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
