Liscombe Brown, Red Leather Work Gloves
- RS Stock No.:
- 273-5514
- Mfr. Part No.:
- L4-310804
- Manufacturer:
- Liscombe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-5514
- Mfr. Part No.:
- L4-310804
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Brown, Red | |
| Resistance Features | Safety | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Brown, Red | ||
Resistance Features Safety | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Liscombe Leather Work Gloves
- Liscombe 562 Green Red Leather Work Gloves, Size 10
- Liscombe 562 Green Red Leather Work Gloves, Size 9
- Liscombe Brown Leather Work Gloves
- Liscombe Brown Leather Work Gloves Leather Coating
- Liscombe Red Leather Welding Gloves, Size 9
- Delta Plus Red Leather Work Gloves
- Milwaukee Hybrid Leather Gloves Red Leather Work Gloves Leather Coating
