Polyco Healthline Yellow Latex Work Glove 360mm
- RS Stock No.:
- 274-1105
- Mfr. Part No.:
- RE0360-08
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-1105
- Mfr. Part No.:
- RE0360-08
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Work Glove | |
| Material | Latex | |
| Colour | Yellow | |
| Overall Length | 360mm | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Standards/Approvals | UKCA, CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Work Glove | ||
Material Latex | ||
Colour Yellow | ||
Overall Length 360mm | ||
Number of Gloves 1 | ||
Coating Latex | ||
Standards/Approvals UKCA, CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Yellow Latex Work Glove 360mm
- Polyco Healthline Yellow Latex Work Gloves 360mm
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Polyco Healthline Matrix Blue Size 9, Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
