Polyco Healthline Yellow Latex Work Gloves 360mm
- RS Stock No.:
- 272-3446
- Mfr. Part No.:
- RE3360-11
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€124.74
(exc. VAT)
€153.43
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €124.74 |
*price indicative
- RS Stock No.:
- 272-3446
- Mfr. Part No.:
- RE3360-11
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Latex | |
| Colour | Yellow | |
| Overall Length | 360mm | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Resistance Features | Electrical Protection | |
| EN 374 Chemical | No | |
| Standards/Approvals | UKCA, CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Latex | ||
Colour Yellow | ||
Overall Length 360mm | ||
Number of Gloves 1 | ||
Coating Latex | ||
Resistance Features Electrical Protection | ||
EN 374 Chemical No | ||
Standards/Approvals UKCA, CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Class 3 electrical insulating natural rubber latex gauntlet, 36cm with cut edges. The ergonomic shape of the glove and its slightly powdered interior make for easy donning and doffing. The soft and flexible rubber provides great dielectric properties, whilst offering the maximum level of dexterity.
Related links
- Polyco Healthline Yellow Latex Work Glove 360mm
- Polyco Healthline Yellow Latex Electrical Insulating Gloves 410mm, Latex Coating
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Blue Size 9, Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
