Showa GP-KV1 Yellow Kevlar Puncture & Tear Resistant Gloves, Size 9, Latex Coating
- RS Stock No.:
- 274-3166
- Mfr. Part No.:
- SHO320
- Manufacturer:
- Showa
Subtotal (1 pair)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
Last RS stock
- 73 left, ready to ship from another location
- Final 120 unit(s) shipping from 24 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 274-3166
- Mfr. Part No.:
- SHO320
- Manufacturer:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 9 | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | GP-KV1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 9 | ||
Product Type Puncture & Tear Resistant Gloves | ||
Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series GP-KV1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
Related links
- Showa GP-KV1 Yellow Kevlar Puncture & Tear Resistant Gloves Latex Coating
- Showa GP-KV1 Blue Size 9, Latex Coating
- Showa GP-KV1 Yellow Kevlar Gloves Latex Coating
- Showa GP-KV1 Yellow Kevlar Gloves Latex Coating
- Showa GP-KV1 Blue Size M, Latex Coating
- uvex C500 wet plus Green HPPE Puncture & Tear Resistant Gloves Latex Foam Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- ProGARM Puncture & Tear Resistant Gloves
