Showa GP-KV1 Blue, Yellow Kevlar Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-067
- Mfr. Part No.:
- SHO3202
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,018.94
(exc. VAT)
€2,483.30
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,018.94 | €16.825 |
*price indicative
- RS Stock No.:
- 671-067
- Mfr. Part No.:
- SHO3202
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | GP-KV1 | |
| Safety Standard | ANSI, CAT II, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Standards/Approvals | ANSI 105:2016 A3, EN 388:2016 + A1:2018 2X43C | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series GP-KV1 | ||
Safety Standard ANSI, CAT II, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Coating Latex | ||
Standards/Approvals ANSI 105:2016 A3, EN 388:2016 + A1:2018 2X43C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is expertly engineered to provide unparalleled protection and dexterity in a variety of challenging environments. Designed for professionals who demand quality and reliability, it features a unique combination of materials that enhance grip without compromising on comfort. The gloves innovative design mirrors the natural contours of the hand, allowing for extensive wear without fatigue, making it perfect for both industrial and domestic tasks. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet ANSI/ISEA 105-2016 with a cut resistance rating of A3, which corresponds to a force range of 1,000–1,499 grams required to cut through the material . Additionally, they comply with EN 388:2016+A1:2018 with a rating of 2X43C.
Advanced grip technology ensures a firm hold in dry and wet conditions
Ergonomic design minimises hand fatigue allowing for all day wear
Exceptional durability extends the glove's lifespan providing great value
Fine touch sensitivity lets you handle small components with precision
Breathable materials enhance comfort preventing excessive sweating
Related links
- Showa GP-KV1 Blue Size 9, Latex Coating
- Showa GP-KV1 Yellow Kevlar Gloves Latex Coating
- Showa GP-KV1 Yellow Kevlar Gloves Latex Coating
- Showa GP-KV1 Yellow Kevlar Puncture & Tear Resistant Gloves Latex Coating
- Showa GP-KV1 Yellow Kevlar Puncture & Tear Resistant Gloves Latex Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
