Showa 541 Grey HPPE Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 275-5692
- Mfr. Part No.:
- SHO5414
- Manufacturer:
- Showa
Subtotal (1 pair)*
€18.26
(exc. VAT)
€22.46
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €18.26 |
*price indicative
- RS Stock No.:
- 275-5692
- Mfr. Part No.:
- SHO5414
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388 | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Series | 541 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388 | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Series 541 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Work Glove is a flexible, lightweight palm coated pu glove with cut resistance. This work glove provides a high degree of comfort when performing delicate tasks in dry and greasy handling condition where the risk of cuts is important. It protects the hand from oils and abrasion while remaining elastic and breathable.
Minimal allergy risks
Cut resistance Level B
No irritation by seams in contact
For easy movement and continuous wear
Breathable back of hand to reduce perspiration
Related links
- Showa 541 Grey HPPE Work Gloves Polyurethane Coating
- Showa 541 Grey HPPE Work Gloves Polyurethane Coating
- Showa 541 Grey HPPE Work Gloves Polyurethane Coating
- Showa 541 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Showa 546 Grey HPPE Size 9, Polyurethane Coating
- Showa XC520 Green Polyurethane Cut Resistant Gloves Polyurethane Coating
- Active Gear C8180 Grey HPPE Work Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Work Gloves Polyurethane Coating
