Active Gear C8180 Grey HPPE Work Gloves, Size 9/L, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€63.12

(exc. VAT)

€77.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€63.12€5.26

*price indicative

RS Stock No.:
141-692
Mfr. Part No.:
C8179
Manufacturer:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Product Type

Work Gloves

Size

9/L

Material

HPPE

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Resistance Features

Cut Resistant

Series

C8180

Number of Gloves

24

Coating

Polyurethane

Standards/Approvals

CE cat II EN388 2016 + A1 2018:4X43F, EN407 2020:X1XXXX, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear Work Gloves are designed for excellent grip, making them ideal for handling sharp, cutting pieces in dry environments. Crafted with seamless knitting, they provide maximum comfort while minimizing irritation, ensuring a secure and comfortable fit during demanding tasks.

Latex free

REACH compliant

Maximum cut resistance level F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy