Skytec SAPPHIRE AERO PU Black, Grey High Performance Polyethylene Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 275-5725
- Mfr. Part No.:
- SKG00044FH
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 275-5725
- Mfr. Part No.:
- SKG00044FH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Series | SAPPHIRE AERO PU | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Series SAPPHIRE AERO PU | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a second skin cut resistant glove that excels in performance and comfort. It is a thin, soft and ideal for high dexterity tasks, this glove features a PU coating on the palm for effortlessly handling small parts. The durable polyurethane palm coating ensures excellent protection against abrasion, while the reinforced thumb crotch enhances overall durability. With touchscreen capabilities for device usage, a design focused on easy movement and continuous wear, and a breathable back of the hand to reduce perspiration.
Medium cut resistant Level C
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Glass and steel fibre free reduce risks of irritation
18 gauge seamless liner offers flexibility and comfort
Related links
- Skytec SAPPHIRE AERO PU Black Size 8, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 10, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 11, Polyurethane Coating
- Skytec SAPPHIRE AERO PU Black Size 6, Polyurethane Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Grey High Performance Polyethylene Work Gloves Nitrile Foam Coating
