Skytec SAPPHIRE AERO Grey High Performance Polyethylene Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 275-5721
- Mfr. Part No.:
- SKG00042FL
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€13.04
(exc. VAT)
€16.04
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.04 |
*price indicative
- RS Stock No.:
- 275-5721
- Mfr. Part No.:
- SKG00042FL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | High Performance Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant | |
| Series | SAPPHIRE AERO | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material High Performance Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant | ||
Series SAPPHIRE AERO | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a second skin cut resistant glove designed for optimal performance and comfort. This thin, soft glove allows for high dexterity tasks and features a protective coating over the fingers to guard against oils and liquids. The foam nitrile coating not only provides exceptional grip but also allows warm air and moisture to escape, ensuring dry and comfortable hands. With a reinforced thumb crotch for enhanced durability, touchscreen capabilities for device usage, and a design that facilitates easy movement and continuous wear. The breathable back of the hand further reduces perspiration.
Good cut resistant Level C
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
18 gauge seamless liner offers flexibility and comfort
Related links
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size L, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size XL, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size S, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size M, Nitrile Foam Coating
- Skytec Sapphire Aero Grip Black Size 2XL, Nitrile Foam Coating
