Ansell 74-718 Blue Dyneema, Nylon, Polyester Gloves, Size 9
- RS Stock No.:
- 275-5850
- Mfr. Part No.:
- 74718090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€24.72
(exc. VAT)
€30.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €24.72 |
*price indicative
- RS Stock No.:
- 275-5850
- Mfr. Part No.:
- 74718090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Dyneema, Nylon, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| Number of Gloves | 2 | |
| Resistance Features | Safety | |
| Series | 74-718 | |
| Standards/Approvals | CE, EcoVadis, EN388:2016 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Dyneema, Nylon, Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
Number of Gloves 2 | ||
Resistance Features Safety | ||
Series 74-718 | ||
Standards/Approvals CE, EcoVadis, EN388:2016 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 74718090
This safety glove is designed for high-performance hand protection in various industrial environments. Constructed from advanced materials, including Dyneema, nylon, and polyester, these durable safety gloves ensure superior abrasion resistance and cut protection. Ideal for environments where dexterity and safety are paramount, these gloves are an essential addition to any professional's protective handwear collection.
Features & Benefits
• Dyneema Diamond Technology enhances comfort and personal safety
• Tuff Cuff™ II Technology maintains ergonomic shape during use
• Advanced fibres help control moisture and regulate temperature
• Zonal plating increases protection in high-risk hand areas
• Cut-resistant design reduces hand fatigue in stressful situations
• Improves dexterity while providing enhanced cut protection
Applications
• Suitable for food processing and handling
• Applicable in assembly and disassembly of equipment
• Often employed in tasks requiring primary cutting operations
• Can be used for various industrial requiring safety gloves
What level of cut protection do these safety gloves provide?
These gloves feature EN388 certification, indicating robust cut protection capabilities that are essential for tasks involving sharp tools or materials.
How do the gloves enhance comfort during extended use?
The gloves are designed with advanced ergonomics, along with features such as Tuff Cuff™ II, ensuring a secure fit and reducing hand fatigue during prolonged wear.
Are these gloves suitable for use in wet conditions?
While these safety gloves excel in cut and abrasion resistance, they do not provide chemical or thermal protection, which limits their suitability for wet or hazardous environments.
How should the gloves be cleaned and maintained?
The gloves are designed to retain their shape after laundering, but it's recommended to follow specific care instructions to prolong their lifespan and maintain performance.
What industries benefit most from using these safety gloves?
Industries such as automation, electronics, and mechanical domains find these cut-resistant gloves particularly beneficial for their balance of dexterity and protection during intricate tasks.
Related links
- Ansell 74-718 Blue Dyneema Polyester Abrasion & Tear-Resistant Gloves, Size 10
- Ansell HyFlex 74-718 Blue Dyneema Polyester Work Gloves, Size 11
- Ansell HyFlex 74-718 Blue Dyneema Size 8
- Ansell HyFlex 74-718 Blue Dyneema Size 7
- RS PRO Blue HPPE Polyester Gloves Uncoated Coating
- Portwest Blue High Performance Polyethylene Nitrile Polyester Gloves, Size 9
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Showa 306 Blue Nylon Size 9, Latex Coating
