Coverguard EUROLITE EST80 White Polyester Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€11.23

(exc. VAT)

€13.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€11.23€1.123

*price indicative

RS Stock No.:
275-9548
Mfr. Part No.:
1EST800007
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

7

Product Type

Work Gloves

Material

Polyester

Colour

White

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Safety Standard

EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009

Resistance Features

Chemical Resistant, Electric Resistant

Series

EUROLITE EST80

Coating

Polyurethane

Number of Gloves

10

Mechanical Hazards EN 388

Yes

EN 374 Chemical

No

Standards/Approvals

EC type-examination certificate 0075/1747/162/07/20/1946

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Gloves are made of polyester and carbon, and they have a grey seamless support that is extra thin. The protection against antistatic discharges provided by the glove composition and electrostatic dissipation reduce the risk of explosion. These gloves are suitable for use in the electronics industry, pre painting and post painting areas, controlled environment rooms, chemical and pharmaceutical industries and ATEX areas.

Knitted wrist

Elastic wrist cuff

Touchscreen and dexterity

Suitable for light industries

White PU finger tips coating

Protection from mechanical risks

High flexibility for precision work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy