Coverguard EUROLITE EST80 White Polyester Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 275-9551
- Mfr. Part No.:
- 1EST800010
- Manufacturer:
- Coverguard
Subtotal (1 pack of 10 pairs)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
- 24 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.23 | €1.123 |
*price indicative
- RS Stock No.:
- 275-9551
- Mfr. Part No.:
- 1EST800010
- Manufacturer:
- Coverguard
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | White | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | EN, EN 16350:2014, EN 420:2003 + A1:2009 | |
| Resistance Features | Chemical Resistant, Electric Resistant | |
| Number of Gloves | 10 | |
| Series | EUROLITE EST80 | |
| Coating | Polyurethane | |
| Standards/Approvals | This Gloves To The Personal Protective Equipment Model Covered By The Ec Type-Examination Certificate 0075/1747/162/07/20/1946 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour White | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard EN, EN 16350:2014, EN 420:2003 + A1:2009 | ||
Resistance Features Chemical Resistant, Electric Resistant | ||
Number of Gloves 10 | ||
Series EUROLITE EST80 | ||
Coating Polyurethane | ||
Standards/Approvals This Gloves To The Personal Protective Equipment Model Covered By The Ec Type-Examination Certificate 0075/1747/162/07/20/1946 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST80 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST90 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST90 White Polyester Work Gloves Polyurethane Coating
- Coverguard EUROLITE EST90 White Polyester Work Gloves Polyurethane Coating
