Coverguard EURO-ONE 5960 Green Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 275-9570
- Mfr. Part No.:
- 5958
- Manufacturer:
- Coverguard
Subtotal (1 box of 10 units)*
€96.82
(exc. VAT)
€119.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €96.82 | €9.682 |
*price indicative
- RS Stock No.:
- 275-9570
- Mfr. Part No.:
- 5958
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Coating | Nitrile | |
| Safety Standard | EN374-1:2016, EN 420:2003 + A1:2009, EN ISO 374-5:2016 | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Resistant | |
| Series | EURO-ONE 5960 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EC type-examination certificate 18/0953/00/161 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Green | ||
Coating Nitrile | ||
Safety Standard EN374-1:2016, EN 420:2003 + A1:2009, EN ISO 374-5:2016 | ||
Number of Gloves 10 | ||
Resistance Features Chemical Resistant | ||
Series EURO-ONE 5960 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EC type-examination certificate 18/0953/00/161 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Coverguard Gloves have a thickness of 0.12 mm and are designed with textured fingertips for enhanced grip. They feature a hemmed cuff for a secure fit and have an AQL that is Acceptable Quality Level of 1.5, ensuring a high standard of quality and reliability. This is a box containing 100 green nitrile gloves that are powder free and non sterile.
Food contact
Comfort and flexibility
Mechanical and oil resistance
Protection from bacteria and fungi
Liquid proofers and protection against chemical risks
Related links
- Coverguard EURO-ONE 5960 Green Nitrile Work Gloves Nitrile Coating
- Coverguard EURO-ONE 5960 Green Nitrile Work Gloves Nitrile Coating
- Coverguard EURO-ONE 5960 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA008 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
