Coverguard EURO-ONE 5960 Green Nitrile Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 275-9571
- Mfr. Part No.:
- 5960
- Manufacturer:
- Coverguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-9571
- Mfr. Part No.:
- 5960
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Number of Gloves | 10 | |
| Series | EURO-ONE 5960 | |
| Safety Standard | EN374-1:2016, EN 420:2003 + A1:2009, EN ISO 374-5:2016 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EU 10/2011, No.10/2011 for Plastic Materials and Articles | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Green | ||
Number of Gloves 10 | ||
Series EURO-ONE 5960 | ||
Safety Standard EN374-1:2016, EN 420:2003 + A1:2009, EN ISO 374-5:2016 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EU 10/2011, No.10/2011 for Plastic Materials and Articles | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Coverguard Gloves have a thickness of 0.12 mm and are designed with textured fingertips for enhanced grip. They feature a hemmed cuff for a secure fit and have an AQL that is Acceptable Quality Level of 1.5, ensuring a high standard of quality and reliability. This is a box containing 100 green nitrile gloves that are powder free and non sterile.
Food contact
Comfort and flexibility
Mechanical and oil resistance
Protection from bacteria and fungi
Liquid proofers and protection against chemical risks
Related links
- Coverguard EURO-ONE 5960 Green Nitrile Work Gloves Nitrile Coating
- Coverguard EURO-ONE 5960 Green Nitrile Work Gloves Nitrile Coating
- Coverguard EURO-ONE 5960 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA009 Green Nitrile Work Gloves Nitrile Coating
- Delta Plus NITREX VE846 Green Nitrile Work Gloves Nitrile Coating
- Unigloves GA008 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
