Ansell 37-501 Blue Nitrile Rubber Work Gloves, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-9520
Mfr. Part No.:
37501105
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

2

Resistance Features

Abrasion Resistant, Chemical Resistant

Series

37-501

Coating

Nitrile

Safety Standard

EN 374, EN 388, EN 407, EN 511, EN ISO 21420:2020

Standards/Approvals

EN 374, EN 388, EN 407, EN 511, EN ISO 21420:2020

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
SK

Ansell Gloves - 37501105


This is a high-quality pair of chemical-resistant gloves designed to ensure optimal dexterity and protection against various solvents and oil-based chemicals. Made from durable nitrile, these gloves provide essential safety features required in several demanding environments. They are particularly useful for individuals working in industries where hand protection from hazardous substances is imperative, combining comfort with reliable performance to enhance user efficiency during critical tasks.

Features & Benefits


• Flexible nitrile coating allows safe handling of diverse chemicals

• Open cuffs enhance ventilation for comfort during prolonged wear

• Complies with food processing standards for safe food handling

• Moderate abrasion resistance offers practical protection in various tasks

• EN388 certified gloves ensure compliance with safety standards

• Suitable for both industrial use and general maintenance applications

Applications


• Suitable for production line support and equipment maintenance

• Can be used for assembly and disassembly of machinery

• Often employed in food handling and processing environments

• Applicable in automotive and mechanical industries for repairs

• Ideal for tasks involving pipe handling, insulation, and plumbing

What specific protective features do these gloves offer for industrial use?


These gloves are designed with a nitrile coating that provides reliable protection against a range of chemicals, making them suitable for varied industrial applications. Their moderate abrasion resistance further ensures that they can withstand demanding tasks without compromising hand safety.

How do the open cuff design and flexibility contribute to user comfort?


The open cuff design allows for increased breathability, which helps keep hands cool and comfortable during prolonged use. Additionally, the flexibility of the nitrile material enables users to maintain dexterity, ensuring ease of movement and grip while performing tasks.

Are these gloves appropriate for food handling in compliance with safety standards?


Yes, these gloves meet relevant safety standards for food handling, making them an excellent choice for applications in the food processing industry where hand protection is crucial. They prevent contamination while allowing safe food contact.

How do I determine the correct fit for optimal performance?


To ensure the best fit, measure the circumference of your hand at the widest part and match it with the appropriate size range available. A snug fit promotes better dexterity and enhances protection against chemicals and abrasions.

What maintenance or care is recommended for prolonging the lifespan of these gloves?


After use, it is advisable to clean these gloves with mild soap and water to remove any contaminants. Ensure they are thoroughly dried before storage, keeping them away from direct sunlight to maintain their protective qualities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy