Ansell AlphaTec 37-501 Blue Nitrile Rubber Work Gloves, Size 8.5, Nitrile Coating
- RS Stock No.:
- 283-1022
- Mfr. Part No.:
- 37501080
- Manufacturer:
- Ansell
Subtotal (1 pack of 144 pairs)*
€719.06
(exc. VAT)
€884.44
(inc. VAT)
Being discontinued
- Final 7 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €719.06 | €4.993 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€4.99
(exc. VAT)
€6.14
(inc. VAT)
- RS Stock No.:
- 283-1022
- Mfr. Part No.:
- 37501080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8.5 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec 37-501 | |
| Safety Standard | EN | |
| Standards/Approvals | EN388 2016, EN 61340-5-1 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8.5 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec 37-501 | ||
Safety Standard EN | ||
Standards/Approvals EN388 2016, EN 61340-5-1 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Blue medium-duty nitrile gloves, for assured dexterity and chemical resistance
Specialized protection: AlphaTec® 37-501 nitrile gloves ensure personal protection against various solvents and oil-based chemicals, while granting wearers dexterity and moderate abrasion resistance.
Ventilated comfort: As these flexible work gloves feature open cuffs, they ensure better ventilation, keeping workers hands cool, dry and comfortable.
Food handling compliance: AlphaTec® 37-501 protective gloves also comply with relevant food processing standards, making them ideal food handling gloves.
Primary industries
Automotive
Food Processing
Machinery and Equipment
Oil and gas
Related links
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating

