Lebon Protection METALTOUCH Black Elastane, HPPE, Polyamide, Stainless Steel Cut Resistant Gloves, Size 11, Aqua Polymer

Subtotal (1 pack of 10 pairs)*

€117.54

(exc. VAT)

€144.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€117.54€11.754

*price indicative

RS Stock No.:
277-8743
Mfr. Part No.:
METALTOUCH-11
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Cut Resistant Gloves

Size

11

Material

Elastane, HPPE, Polyamide, Stainless Steel

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

F

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Series

METALTOUCH

Coating

Aqua Polymer

Resistance Features

Abrasion Resistant

Safety Standard

EN 388

Number of Gloves

20

EN 374 Chemical

No

Standards/Approvals

EN 388:2016, EN407:2020, EN ISO 21420

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection METALTOUCH Cut Protection Glove LEVEL F are the seamless knitted glove with 100 percent high density polyethylene filament, stainless steel filaments and 100 percent textured polyamide yarn in black. It has black BFR Technology bi-pol

Elastic wrist

Good comfort and grip

Tear and abrasion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy