Lebon Protection METALTOUCH Black Elastane, HPPE, Polyamide, Stainless Steel Cut Resistant Gloves, Size 9, Aqua Polymer
- RS Stock No.:
- 277-9478
- Mfr. Part No.:
- METALTOUCH-9
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€124.27
(exc. VAT)
€152.85
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.27 | €12.427 |
*price indicative
- RS Stock No.:
- 277-9478
- Mfr. Part No.:
- METALTOUCH-9
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, HPPE, Polyamide, Stainless Steel | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Series | METALTOUCH | |
| Number of Gloves | 20 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | EN 388:2016, EN407:2020, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, HPPE, Polyamide, Stainless Steel | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant | ||
Series METALTOUCH | ||
Number of Gloves 20 | ||
Coating Aqua Polymer | ||
Standards/Approvals EN 388:2016, EN407:2020, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection METALTOUCH Cut Protection Glove with Level F are the seamless knitted glove with 100 percent high density polyethylene filament, stainless steel filaments and 100 percent textured polyamide yarn in black. It has black BFR Technology bi-polymer coating on palm and fingertips. It has coated reinforcement between thumb and index finger.
Good comfort and grip
Elastic wrist
Related links
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 12, Aqua Polymer
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 8, Aqua Polymer
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 11, Aqua Polymer
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 6, Aqua Polymer
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 10, Aqua Polymer
- Lebon Protection METALTOUCH Black Elastane Polyamide Size 7, Aqua Polymer
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
