Lebon Protection EASYTOUCH Black Elastane, Polyamide Work Gloves, Size 6, Aqua Polymer Coating

Subtotal (1 pack of 10 pairs)*

€82.21

(exc. VAT)

€101.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€82.21€8.221

*price indicative

RS Stock No.:
277-9467
Mfr. Part No.:
EASYTOUCH-8
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

6

Product Type

Work Gloves

Material

Elastane, Polyamide

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Series

EASYTOUCH

Number of Gloves

10

Coating

Aqua Polymer

Safety Standard

EN 16350

Standards/Approvals

No

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection EASYTOUCH Cut Protection Gloves with Level B are the seamless knitted glove, with texturized polyamide, mineral filament and carbon filament with elastane. It has black BFR technology bi-polymer coating on palm and fingertips. It has coated reinforcement between thumb and forefinger.

Good comfort and grip

Elastic wrist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy