Lebon Protection ULTRATOUCH Grey Elastane, Polyamide Work Gloves, Size 8, Aqua Polymer Coating

Subtotal (1 pack of 10 pairs)*

€63.10

(exc. VAT)

€77.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€63.10€6.31

*price indicative

RS Stock No.:
277-9486
Mfr. Part No.:
ULTRATOUCH/SD-8
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

8

Product Type

Work Gloves

Material

Elastane, Polyamide

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Resistance Features

Abrasion Resistant

Coating

Aqua Polymer

Number of Gloves

10

Safety Standard

EN 388

Series

ULTRATOUCH

EN 374 Chemical

No

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection ULTRATOUCH SD Tactile Gloves are the seamless knitted glove. In 100 percent white texturized polyamide and carbon filament with elastane. It has black BFR technology bi-polymer coating on palm and fingertips.

Good comfort and grip

Elastic wrist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy