Delta Plus Orange Leather Welding Gloves
- RS Stock No.:
- 277-9693
- Mfr. Part No.:
- TERK40010
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€72.57
(exc. VAT)
€89.26
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €72.57 |
*price indicative
- RS Stock No.:
- 277-9693
- Mfr. Part No.:
- TERK40010
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Welding Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 4 | |
| Number of Gloves | 1 | |
| Resistance Features | Heat Resistant | |
| Series | TERK400 | |
| Standards/Approvals | EN 388 3 2 3 4 X EN 12477 TYPE A, EN388:2016+A1:2018 3 (0-4) ABRASION RESISTANCE 2 (0-5) CUT RESISTANCE 3 (0-4) TEAR RESISTANCE 4 (0-4) PIERCE RESISTANCE X (A-F) CUT RESISTANCE ISO 13997 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Welding Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 4 | ||
Number of Gloves 1 | ||
Resistance Features Heat Resistant | ||
Series TERK400 | ||
Standards/Approvals EN 388 3 2 3 4 X EN 12477 TYPE A, EN388:2016+A1:2018 3 (0-4) ABRASION RESISTANCE 2 (0-5) CUT RESISTANCE 3 (0-4) TEAR RESISTANCE 4 (0-4) PIERCE RESISTANCE X (A-F) CUT RESISTANCE ISO 13997 | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- IN
The Delta Plus thermal aluminised leather glove, protecting against extreme heat, ideal for work in heavy industry. Extra thick and long for extra protection of the entire arm. THT treated heat resistant leather provides increased resistance to contact he
Resistant to flame and heat and large splashes of molten metal
Ideal for welding and heat protection applications
Related links
- Lebon Protection ANTDI/15 Orange Leather Welding Gloves Uncoated Coating
- Coverguard Gold Leather Welding Gloves
- GUIDE GLOVES Grey, White Leather Welding Gloves
- GUIDE GLOVES White, Grey Leather Welding Gloves
- Tegera Black Fibre, Goatskin leather Welding Gloves
- SAM Leather Welding Gloves
- Lebon Protection Black Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves
