Coverguard EUROWELD 300 Gold Leather Welding Gloves, Size 10, Leather Coating

Subtotal (1 pack of 6 pairs)*

€82.72

(exc. VAT)

€101.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€82.72€13.787

*price indicative

RS Stock No.:
275-9560
Mfr. Part No.:
1WEL300010
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Welding Gloves

Size

10

Material

Leather

Colour

Gold

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Number of Gloves

6

Series

EUROWELD 300

Resistance Features

Electric Resistant, Chemical Resistant

Coating

Leather

Standards/Approvals

EN ISO 21420:2020, EN407:2020, EN388:2016 + A1:2018, EN12477:2001 + A1:2005

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Coverguard Gloves are crafted from durable golden split cowhide leather with Kevlar stitching, featuring a choy thumb and fork shaped gussets on the fingers for flexibility. They have a cozy fleece interior and palm reinforcement for added protection. The elasticated wrist and safety cuff in split leather ensure a secure fit, and they have a length of 15cm.

Long service life

Dexterity and comfort

Protective gloves for welders

Protection from mechanical risks

Protective equipment against thermal risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy