Ansell HyFlex 11-561 Grey Nylon Abrasion Resistant, Cut Resistant Gloves, Size 8, Nitrile Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
279-6446
Mfr. Part No.:
11-561-8
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Grey

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN374 Chemical

No

Range

HyFlex 11-561

EN407 Thermal

No

EN511 Cold

No

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

Ansell Work Gloves, size 10, Cut Resistant - 11561100


This pair of blue work gloves is designed for heavy-duty tasks that require cut-resistant protection. Made from durable nylon, these gloves feature a nitrile foam coating for enhanced grip and dexterity, making them ideal for various demanding applications. Suitable for glove size 10, these gloves offer a balance of comfort and performance for professionals in industrial settings.

Features & Benefits


• Compliant with EN388 for reliable cut resistance
• Nitrile foam coating provides excellent grip in wet conditions
• Abrasion-resistance rating of 4 ensures long-lasting use
• Designed for optimal protection against cuts and punctures
• size 10 offers a comfortable fit for most users

Applications


• Used in the electronics sector for component handling
• Ideal for mechanical assembly and maintenance tasks
• Suitable for electrical installation work
• Effective for materials handling in manufacturing environments

The Ansell gloves are the thinnest and lightest EN ISO C/ANSI A3-rated cut resistant gloves, providing up to 20% greater durability.

What materials contribute to the durability of these gloves?


Increased durability for extended use
Enhanced comfort and excellent grip

The gloves are constructed from resilient nylon, which offers flexibility and strength, while the nitrile foam coating enhances durability and provides a better grip.

How do these gloves perform in terms of cut protection?


With an EN388 cut resistance rating of X, these gloves are specifically designed to guard against accidental cuts during various tasks, ensuring safety in high-risk environments.

Are these gloves suitable for use in wet conditions?


Yes, the nitrile foam coating enhances grip and performance when handling materials in damp environments, making them versatile for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy