Tilsatec Work Glove
- RS Stock No.:
- 281-5901
- Mfr. Part No.:
- 55-5123-09
- Manufacturer:
- Tilsatec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-5901
- Mfr. Part No.:
- 55-5123-09
- Manufacturer:
- Tilsatec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Glove | |
| Number of Gloves | 1 | |
| Standards/Approvals | ANSI 105: 2016, CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Glove | ||
Number of Gloves 1 | ||
Standards/Approvals ANSI 105: 2016, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tilsatec Work Glove
- Tilsatec Black Polyamide Spandex Size 9, Nitrile Coating
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 9
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Coating
- Tilsatec EnVision Coating: Black Size 9, Microfoam Coating
