Ansell AlphaTec 37-300 Green Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 281-8777
- Mfr. Part No.:
- 37300080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.27
(exc. VAT)
€1.56
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.27 |
*price indicative
- RS Stock No.:
- 281-8777
- Mfr. Part No.:
- 37300080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Oil Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Safety Standard | EN 374, EN 388, EN 421 | |
| Series | AlphaTec 37-300 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374, EN 388, EN 421 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Oil Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Safety Standard EN 374, EN 388, EN 421 | ||
Series AlphaTec 37-300 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374, EN 388, EN 421 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 37300070
This is a pair of oil-resistant work gloves designed for various industrial applications. Featuring a nitrile coating, these gloves provide lightweight chemical resistance while enhancing comfort and dexterity. The design prioritises ergonomics, allowing for effective grip and flexibility, making them suitable for a range of tasks in demanding environments.
Features & Benefits
• Nitrile coating offers protection against oils and light acids
• Enhanced dexterity with a 0.2mm thickness for better control
• Chemical resistant, safeguarding against workplace hazards
• Long cuff design extends to forearm for extra protection
• Latex and silicone-free, reducing allergy risks for users
• EN388 rated gloves ensure durability and safety compliance
Applications
• Suitable for food processing and safe contact with edibles
• Often employed in agriculture, handling various types of produce
• Applicable in the utilities sector, ensuring worker safety
• Can be used for warehousing activities requiring grip and flexibility
• Ideal for electrical and mechanical tasks demanding precision
How do these gloves perform in wet or oily conditions?
These gloves are specifically designed with an NBR coating that provides excellent grip and resistance against oils and light acids, ensuring optimal performance in slippery conditions.
What makes this product suitable for food processing environments?
The gloves are constructed from nitrile, which is latex-free and silicone-free, ensuring minimal risk of allergic reactions while providing the necessary barrier for food handling.
How can I ensure the longevity of these nitrile gloves?
Proper storage and avoiding exposure to extreme temperatures can help maintain their integrity. Additionally, avoid contact with sharp objects to prevent punctures.
Are these gloves suitable for use in the electrical industry?
Yes, the gloves offer excellent dexterity and grip, making them suitable for tasks in the electrical field where precision is essential. They also guard against oils that may be present in certain electrical tasks.
Related links
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-695 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
