Ansell AlphaTec 37-300 Green Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 281-8774
- Mfr. Part No.:
- 37-300/10
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.27
(exc. VAT)
€1.56
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.27 |
*price indicative
- RS Stock No.:
- 281-8774
- Mfr. Part No.:
- 37-300/10
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 37-300 | |
| Coating | Nitrile | |
| Resistance Features | Oil Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 421, EN ISO 374-5, ISO 18889 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 421, EN ISO 374-5, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 37-300 | ||
Coating Nitrile | ||
Resistance Features Oil Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 421, EN ISO 374-5, ISO 18889 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 421, EN ISO 374-5, ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell ALPHATEC 37-300 Green Nitrile Glove Size 10 is a work glove with improved grip, dexterity and flexibility. It is a 0.20mm thick nitrile glove.
Colour is green
Protection against light acids, greases, oils and liquids
Dexterity and tactility without a loss of durability
Long cuff extends to the forearm
Related links
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
