Ansell AlphaTec 37-310 Blue Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 281-8782
- Mfr. Part No.:
- 37310070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.24
(exc. VAT)
€1.53
(inc. VAT)
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.24 |
*price indicative
- RS Stock No.:
- 281-8782
- Mfr. Part No.:
- 37310070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN | |
| Series | AlphaTec 37-310 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN374, EN388, EN ISO 21420:2020, EN ISO 374-5 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN | ||
Series AlphaTec 37-310 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN374, EN388, EN ISO 21420:2020, EN ISO 374-5 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 37310070
This category of work gloves offers essential protection for hands against chemical exposure. Designed to be lightweight yet durable, these gloves provide an effective barrier while ensuring dexterity and comfort during tasks. Nitrile-coated materials enhance resistance to chemical hazards, making these gloves suitable for various industrial environments.
Features & Benefits
• Lightweight nitrile material ensures comfort and flexibility during use
• High chemical resistance protects against light acids and oils
• Unflocked design reduces lint contamination for cleaner environments
• EN388 certification offers assurance of abrasion and puncture resistance
• Long cuff design provides extended coverage for added protection
• Latex-free composition accommodates individuals with allergies
Applications
• Suitable for food processing and handling tasks
• Often employed in janitorial and sanitation services
• Applicable in agricultural settings for protection against chemicals
• Can be used for warehousing and utilities maintenance
• Ideal for cleaning in dairy and vegetable processing facilities
How can the use of these gloves enhance safety in chemical handling?
Utilising these gloves reduces the risk of skin contact with hazardous substances, ensuring a safer experience when handling chemicals. Their chemical-resistant properties offer reliable performance in various applications, enhancing overall safety.
What maintenance steps should be taken to prolong the lifespan of these gloves?
To maintain the integrity of the gloves, it is recommended to store them in a cool, dry place away from direct sunlight. Check regularly for any signs of damage, and avoid exposure to incompatible chemicals to maximise their usage period.
Why are nitrile gloves preferred over traditional latex gloves in industrial settings?
Nitrile gloves provide better resistance to punctures and chemicals compared to latex, making them a more effective choice for industrial applications. Additionally, they are suitable for individuals with latex allergies, enabling broader use in varied environments.
Related links
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-695 Green Nitrile Work Gloves Nitrile Coating
