Ansell EDGE 48-126 Black Polyester Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 281-8791
- Mfr. Part No.:
- 48126110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 282 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.46 |
*price indicative
- RS Stock No.:
- 281-8791
- Mfr. Part No.:
- 48126110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant | |
| Series | EDGE 48-126 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388 | |
| Standards/Approvals | EN388 4121A, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant | ||
Series EDGE 48-126 | ||
Safety Standard ANSI/ISEA 105-2024, EN 388 | ||
Standards/Approvals EN388 4121A, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Gloves - 48126070
This is a safety glove designed for multi-purpose industrial use, offering reliable hand protection in various settings. Crafted with a seamless knitted polyester liner and a durable polyurethane coating, these gloves are tailored to meet the demands of users in the automotive, electronics, and mechanical industries. Their robust construction ensures that they not only provide comfort but also enhance grip and tactility in diverse applications.
Features & Benefits
• Flexible polyurethane coating enhances comfort and manual dexterity
• Abrasion-resistant design extends the wear life of the gloves
• Seamless construction ensures a snug fit for better control
• Lightweight 15-gauge liner allows for prolonged wear without discomfort
• Black exterior effectively conceals dirt for a tidy appearance
Applications
• Suitable for assembly of small components
• Can be used for general handling tasks in various industries
• Often employed in quality inspection processes
• Applicable in packaging operations across sectors
• Ideal for handling mechanical and electronic parts
What makes the glove suitable for tasks requiring dexterity?
The glove features a seamless knitted liner that allows for reliable flexibility, ensuring that users can handle small components and perform precise tasks without feeling restricted. The lightweight material further contributes to natural hand movement.
How do these gloves provide protection against workplace hazards?
These gloves are tested against EN388 standards, offering reliable resistance to cuts, tears, and abrasions. The polyurethane coating provides a robust barrier against everyday workplace hazards, making them a practical choice for safety.
Are there any users who might experience sensitivity to the gloves?
While the majority of users find these gloves comfortable, a very small number may experience sensitivity to natural rubber proteins present in the material. It is advisable to perform a patch test if sensitivity is a concern.
What care instructions should be followed to maintain the gloves?
To prolong the life of the gloves, it is recommended to regularly clean them with mild soap and water. Avoid exposing them to harsh chemicals or extended periods of sunlight, as these conditions may affect their durability.
Can these gloves be used in cold environments?
These gloves are not specifically designed for thermal insulation or cold protection. For work in cold environments, consider gloves that offer thermal resistance and insulation features for appropriate hand protection.
Related links
- Ansell EDGE 48-126 Black Polyester Work Gloves Polyurethane Coating
- Ansell EDGE 48-126 Black Polyester Work Gloves Polyurethane Coating
- Ansell EDGE 48-126 Black Polyester Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Work Gloves Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 11, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 11, Polyurethane Coating
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-920 Black Polyester Work Gloves Nitrile Coating
