Ansell AlphaTec 79-700 Blue Nitrile Rubber Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 281-8808
- Mfr. Part No.:
- 79700110BP
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-8808
- Mfr. Part No.:
- 79700110BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN, EN 388 | |
| Series | AlphaTec 79-700 | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388 + EN 374 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN, EN 388 | ||
Series AlphaTec 79-700 | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388 + EN 374 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 79700070BP
These chemical-resistant work gloves offer reliable protection and comfort for users across various industrial applications. Designed with robust nitrile material, these gloves ensure durability against harsh substances while maintaining excellent dexterity. Enhanced with AQUADRI™ Moisture Management Technology, they effectively absorb moisture to keep hands dry during use, making them highly suitable for tasks involving chemicals and food handling.
Features & Benefits
• Lightweight design enhances flexibility and comfort during use
• AQUADRI™ technology absorbs up to 10x more moisture
• EN374 certified for reliable chemical protection
• Durable nitrile construction ensures resistance to grease and liquids
• EN388 rated gloves provide added puncture protection
• Food handling compliant for safe use in food processing environments
Applications
• Suitable for food processing tasks that involve direct contact
• Often employed in janitorial and sanitation work
• Applicable in automotive repair and maintenance jobs
• Can be used for handling oily components and fluids
• Ideal for light assembly and painting tasks
What type of chemical protection do these gloves provide?
These gloves feature EN374 Type B certification, guaranteeing robust protection against a variety of chemicals, acids, and liquids, making them a reliable choice for demanding work environments.
Are these gloves suitable for food handling?
Yes, they comply with European standards for food handling, ensuring safety when in direct contact with food products across various processing applications.
How does the AQUADRI™ technology benefit users?
AQUADRI™ technology dramatically increases moisture absorption, which helps to keep hands drier for longer, enhancing comfort and reducing the risk of skin irritation during prolonged use.
Can these gloves be used for maintenance tasks?
Certainly, the lightweight and durable nitrile material makes them ideal for maintenance work, including tasks that involve oil changes and the handling of various fluids and components.
What should I consider when fitting these gloves for best use?
For optimal comfort and protection, ensure that your hands are clean and dry before wearing the gloves, and choose a size that allows for a snug fit without restriction, facilitating dexterity during tasks.
Related links
- Ansell AlphaTec 79-700 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 79-700 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 79-700 Blue Nitrile Work Gloves Nitrile Coating
- Ansell 79-700 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
