Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves, Size 10, Latex Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12 Pair(s)

€14.70

(exc. VAT)

€18.08

(inc. VAT)

RS Stock No.:
281-8817
Mfr. Part No.:
87-195/9.5-10
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

10

Primary Glove Application

Food Industry

Glove Material

Latex

Main Colour of Glove

Blue

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

1

EN388 Cut - Coup Test

X

EN388 Tear

1

EN388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN374 Chemical

Yes

EN511 Cold

No

EN407 Thermal

No

Range

AlphaTec 87-195

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell ALPHATEC 87-195 Blue Latex Rubber Glove Size 9.5-10 is an extra lightweight natural rubber glove with flocked lining. It is highly tactile food processing gloves, specially treated to reduce allergy risks.

Colour is blue
Less risk of allergic reactions
Food handling compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy