Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 281-8814
- Mfr. Part No.:
- 87195070BP
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-8814
- Mfr. Part No.:
- 87195070BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7 | |
| Primary Glove Application | Food Industry | |
| Glove Material | Latex | |
| Main Colour of Glove | Blue | |
| Glove Coating | Latex | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 1 | |
| EN388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | AlphaTec 87-195 | |
| Additional EN Standards | EN 421, EN ISO 21420:2020 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7 | ||
Primary Glove Application Food Industry | ||
Glove Material Latex | ||
Main Colour of Glove Blue | ||
Glove Coating Latex | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 1 | ||
EN388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range AlphaTec 87-195 | ||
Additional EN Standards EN 421, EN ISO 21420:2020 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Gloves - 87-190-10
This general-purpose glove is designed for various light-duty tasks, providing users with reliable tactile sensitivity and comfort. Made from extra-thin natural latex, these gloves are suitable for automation and mechanical work, ensuring both dexterity and ease of use while handling intricate components.
Features & Benefits
• Superb tactile sensitivity enables precise handling of small parts
• Cotton flock lining absorbs moisture for enhanced comfort
• Chlorination treatment reduces the likelihood of allergic reactions
• Designed for routine applications, ensuring consistent performance
• EN374 certification indicates effective chemical resistance for protection
• Lightweight construction for prolonged use without fatigue
• Cotton flock lining absorbs moisture for enhanced comfort
• Chlorination treatment reduces the likelihood of allergic reactions
• Designed for routine applications, ensuring consistent performance
• EN374 certification indicates effective chemical resistance for protection
• Lightweight construction for prolonged use without fatigue
Applications
• Suitable for assembly and inspection tasks in manufacturing
• Often employed in maintenance operations within mechanical industries
• Can be used for cleaning in delicate environments
• Applicable in the automotive aftermarket for assembly purposes
• Ideal for general use safety in various industrial tasks
• Often employed in maintenance operations within mechanical industries
• Can be used for cleaning in delicate environments
• Applicable in the automotive aftermarket for assembly purposes
• Ideal for general use safety in various industrial tasks
What type of materials are these gloves made from, and how do they impact usage?
The gloves are crafted from natural latex, which provides excellent flexibility and tactile feedback, making them ideal for precision tasks in light-duty applications. The material also offers a good level of chemical resistance, enhancing safety for users working with various substances.
How do the gloves contribute to user comfort during extended wear?
The internal cotton flock lining effectively absorbs moisture, reducing sweat accumulation and enhancing comfort over long periods. This thoughtful design allows for a more pleasant experience, especially during tasks that require extended focus and dexterity.
Are there any precautions to consider regarding allergies when using these gloves?
While the chlorination treatment helps minimise allergic reactions, a small number of users may still experience sensitivity to natural rubber proteins. It is advisable to monitor for any signs of irritation, especially if used in frequent application settings.
How do these gloves perform in relation to chemical exposure?
These gloves are EN374 certified, meaning they offer a certain level of protection against various chemicals. This makes them suitable for light-duty tasks where incidental exposure to chemicals might occur, ensuring user safety in the workplace.
What makes these gloves suitable for tasks in the automotive industry?
The extra-thin design allows for heightened sensitivity, which is critical for handling small parts commonly found in automotive applications. Additionally, their chemical resistance ensures safety when dealing with automotive fluids and materials.
Related links
- Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex, Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87-305 Blue Latex Work Gloves Latex Coating
