Penta TOUCH-E Orange Rubber Gloves, Size 9
- RS Stock No.:
- 281-9469
- Mfr. Part No.:
- JFO36-0/09
- Manufacturer:
- Penta
Subtotal (1 pair)*
€75.14
(exc. VAT)
€92.42
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €75.14 |
*price indicative
- RS Stock No.:
- 281-9469
- Mfr. Part No.:
- JFO36-0/09
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Rubber | |
| Colour | Orange | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Electrical Protection | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TOUCH-E | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN 60903:2003 | |
| Standards/Approvals | CE, EN388, EN61482-1-2, EN/IEC60903, IEC | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 9 | ||
Product Type Gloves | ||
Material Rubber | ||
Colour Orange | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Electrical Protection | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Series TOUCH-E | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN 60903:2003 | ||
Standards/Approvals CE, EN388, EN61482-1-2, EN/IEC60903, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta extremely thin insulating gloves that allow greater dexterity than traditional insulating gloves. The nonslip finish offers an excellent grip for handling the smallest details. The mechanical resistance and class 1 electric arc protection are integrated. If the risk analysis highlights greater mechanical or thermal risks, it is possible to double gloves your hands to increase the level of protection. Standards: EU regulation 2016/425 = PPE Category III EN60903:2003/IEC60903:2014 = Class 0 (AZC) EN388:2016+A1:2018 = 1, 1, 2, 1, X EN 61482-1-2:2008 = Class 1 (4kA).
Touch-E gloves are made of natural rubber which has excellent dielectric properties
Easy to wear
Related links
- Penta TOUCH-E Orange Natural Rubber Gloves, Size 10
- Penta TOUCH-E Orange Natural Rubber Gloves, Size 8
- Penta TOUCH-E Orange Natural Rubber Latex Light-Duty Natural Rubber Gloves Latex Coating
- Penta TOUCH-E Orange Natural Rubber Latex Light-Duty Natural Rubber Gloves Latex Coating
- Ansell AlphaTec 87-320 Orange Natural Latex rubber Flocked-Lined Natural Rubber Gloves Latex, Natural Rubber
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
