Penta TOUCH-E Orange Natural Rubber Latex Light-Duty Natural Rubber Gloves, Size 11, Latex Coating
- RS Stock No.:
- 765-843
- Mfr. Part No.:
- JFO36-0/11
- Manufacturer:
- Penta
Subtotal (1 pair)*
€73.30
(exc. VAT)
€90.16
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €73.30 |
*price indicative
- RS Stock No.:
- 765-843
- Mfr. Part No.:
- JFO36-0/11
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Light-Duty Natural Rubber Gloves | |
| Size | 11 | |
| Material | Natural Rubber Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Electric Arc Resistant, Electric Resistant | |
| Number of Gloves | 1 | |
| Series | TOUCH-E | |
| Coating | Latex | |
| Safety Standard | CE, EN 388, IEC 61482 | |
| Standards/Approvals | IEC 61482 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Light-Duty Natural Rubber Gloves | ||
Size 11 | ||
Material Natural Rubber Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Electric Arc Resistant, Electric Resistant | ||
Number of Gloves 1 | ||
Series TOUCH-E | ||
Coating Latex | ||
Safety Standard CE, EN 388, IEC 61482 | ||
Standards/Approvals IEC 61482 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta Natural rubber insulating glove is designed for electrical protection. This glove ensure a high level of dexterity and grip for safe handling in various environments.
Excellent dexterity enhances handling Ability
Touch-sensitive design allows for precision tasks
Very good grip maintains performance in damp conditions
Single layer construction optimises flexibility
Related links
- Penta TOUCH-E Orange Natural Rubber Latex Light-Duty Natural Rubber Gloves Latex Coating
- Penta TOUCH-E Orange Natural Rubber Gloves, Size 9
- Penta TOUCH-E Orange Natural Rubber Gloves, Size 10
- Penta TOUCH-E Orange Natural Rubber Gloves, Size 8
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
