Delta Plus FBN49 White Leather Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 282-0914
- Mfr. Part No.:
- FBN4908
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€42.61
(exc. VAT)
€52.41
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.61 | €3.551 |
*price indicative
- RS Stock No.:
- 282-0914
- Mfr. Part No.:
- FBN4908
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN, EN ISO | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | FBN49 | |
| Coating | Polyurethane | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN, EN ISO | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series FBN49 | ||
Coating Polyurethane | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Mechanical leather glove with the American cut prevents the seams from being uncomfortable on the underside of the hand.
CE certified
Protect against wearing
Cut resistant
Related links
- Delta Plus FBN49 White Leather Work Gloves Polyurethane Coating
- Delta Plus FBN49 White Leather Work Gloves Polyurethane Coating
- Delta Plus FBN49 White Leather Work Gloves, Size 11
- Delta Plus FBN49 White Leather Work Gloves, Size 7
- Delta Plus VENICUTD08 Blue Size 8, Polyurethane Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 8, Polyurethane Coating
