Delta Plus FBN49 White Leather Work Gloves, Size 7
- RS Stock No.:
- 282-0912
- Mfr. Part No.:
- FBN4907
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 units)*
€42.61
(exc. VAT)
€52.41
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.61 | €3.551 |
*price indicative
- RS Stock No.:
- 282-0912
- Mfr. Part No.:
- FBN4907
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Series | FBN49 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Series FBN49 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Mechanical leather glove with the American cut prevents the seams from being uncomfortable on the underside of the hand.
CE certified
Protect against wearing
Cut resistant
Related links
- Delta Plus FBN49 White Leather Work Gloves, Size 11
- Delta Plus FBN49 White Leather Work Gloves Polyurethane Coating
- Delta Plus FBN49 White Leather Work Gloves Polyurethane Coating
- Delta Plus FBN49 White Leather Work Gloves Polyurethane Coating
- Tegera 640 White Leather Work Gloves, Size 7
- Tegera TEGERA Black Size 7
- Tegera TEGERA Grey Size 7
- Delta Plus VV905NO Black Size 7
