Delta Plus LA500 Green Cotton Work Gloves, Size 8, Latex Coating

Subtotal (1 pack of 12 pairs)*

€31.78

(exc. VAT)

€39.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€31.78€2.648

*price indicative

RS Stock No.:
282-0934
Mfr. Part No.:
LA50008
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

8

Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

LA500

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Waterproof

Coating

Latex

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Waterproof, mechanical glove up to mid-back with a very good grip owing to its rough coating, ideal for dry and wet environments. It has high-quality coating extends the life of the glove and provides excellent protection for the hand.

Protect against wearing

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy