Ansell Edge Black Cotton Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 181-3316
- Mfr. Part No.:
- 48305080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€2.29
(exc. VAT)
€2.82
(inc. VAT)
In Stock
- 485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.29 |
*price indicative
- RS Stock No.:
- 181-3316
- Mfr. Part No.:
- 48305080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Cotton | |
| Lining Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Edge | |
| Safety Standard | EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Cotton | ||
Lining Material Polyester | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Edge | ||
Safety Standard EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 48305070
This item belongs to the category of work gloves designed for various industrial applications. Functionally versatile, these gloves provide an economical alternative to thicker materials, ensuring good dexterity and grip. Ideal for users engaged in general handling, packaging, and logistics, they offer protection and comfort in both dry and wet conditions.
Features & Benefits
• Coated with natural latex for superior grip in varying conditions
• Offers excellent abrasion resistance for prolonged use
• Provides notable tear resistance for enhanced durability
• Lightweight construction ensures comfort during extended wear
• Suitable for use in both dry and wet environments
• Compliant with EN388 standards for safety and performance
Applications
• Suitable for general handling tasks in warehouses
• Often employed in packaging activities across various sectors
• Can be used for shipping and receiving operations
• Applicable in street cleaning and refuse collection tasks
• Frequently utilised in the automotive industry for various
What should users be aware of regarding the materials used in these gloves?
These gloves contain natural rubber proteins, which may cause sensitivities in a small number of users, potentially leading to irritant reactions.
How do these gloves perform in wet conditions compared to other types?
The latex coating provides a sure grip in wet environments, ensuring that tasks can be performed efficiently and safely without risking slippage.
Are these gloves suitable for handling chemicals?
These gloves do not provide chemical protection, making them inappropriate for jobs requiring resistance to hazardous substances.
What maintenance tips can prolong the lifespan of these gloves?
To maintain quality, it is advised to keep them dry when not in use and store them in a cool, shaded environment, away from direct UV exposure.
Related links
- Ansell Edge Black Cotton Work Gloves Latex Coating
- Ansell Edge Black Cotton Work Gloves Latex Coating
- Ansell EDGE 48-305 Black Cotton Work Gloves Latex Coating
- Ansell Edge 48-501 Black Cotton Size 8, Nitrile Coating
- Delta Plus ATONVV731 Black Cotton Size 8, Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Skytec SKYTEC Nero Black Cotton Gloves Latex Coating
