Delta Plus TC716 Grey Leather Work Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

€68.72

(exc. VAT)

€84.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€68.72€5.727

*price indicative

RS Stock No.:
282-0946
Mfr. Part No.:
TC71609
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Resistance Features

Welding

Safety Standard

EN, EN 388:2016 + A1:2018, EN 407

Series

TC716

Standards/Approvals

CE

EN 407 Thermal

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The Delta Plus Thick, thermal leather glove, ideal for welding work in heavy industry. The high-performance HEATnocut fiber provides resistance to contact heat (100°C for 15 seconds).

Extra thick and long for extra protection of the entire arm

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy