Delta Plus TIG15K Grey Leather Work Gloves, Size 8
- RS Stock No.:
- 282-0949
- Mfr. Part No.:
- TIG15K08
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 6 pairs)*
€50.53
(exc. VAT)
€62.15
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.53 | €8.422 |
*price indicative
- RS Stock No.:
- 282-0949
- Mfr. Part No.:
- TIG15K08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN 407 | |
| Series | TIG15K | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Welding | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN 407 | ||
Series TIG15K | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Welding | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Delta Plus Thermal leather glove, combining great flexibility and finesse for welding work in heavy industry. The high-performance HEATnocut fiber provides resistance to contact heat (100°C for 15 seconds).
Protect against wearing
CE certified
Related links
- Delta Plus TIG15K Grey Leather Work Gloves, Size 10
- Delta Plus TIG15K Grey Leather Work Gloves, Size 9
- Delta Plus FCN29 Grey Leather Work Gloves, Size 8
- Tegera TEGERA Grey Leather Work Gloves, Size 8
- Liscombe 421 Grey Leather Work Gloves, Size 8
- Tegera 364 Beige Size 8
- Tegera TEGERA Black Size 8
- MTS RewoMech Black Size 8
